887-042-542-103

Heilind Number:EDA887-042-542-103
Manufacturer:EDAC
Manufacturer Number:887-042-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector offers a seamless connection for your PCB applications. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures high performance and safety. The single-row design with 42 positions and a pitch of .156 inches allows for efficient connectivity. Crafted with copper alloy contact material, it guarantees excellent conductivity. Suitable for straight mounting orientation, it is ideal for board-to-board PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our wide range of connectors for more options to suit your project requirements.