887-042-542-104

Heilind Number:EDA887-042-542-104
Manufacturer:EDAC
Manufacturer Number:887-042-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior performance under high temperatures. With a single row layout and 42 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential connector for optimal performance and peace of mind.