887-042-542-107

Heilind Number:EDA887-042-542-107
Manufacturer:EDAC
Manufacturer Number:887-042-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector boasts a 3A amperage capacity, making it ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable conductivity in any environment. Featuring a single row layout with 42 positions and a pitch of .156 inches, it offers seamless integration onto your board. With a straight mount orientation and operating temperature range of -40 to 105°C, it guarantees versatility and longevity. Upgrade your system with this essential component.