887-042-542-201

Heilind Number:EDA887-042-542-201
Manufacturer:EDAC
Manufacturer Number:887-042-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for connecting circuit boards in high-temperature environments. Designed for durability and performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing that ensures safety and compliance with industry standards. With a 3 A amperage rating, it can handle power-intensive applications with ease. The two rows of copper alloy contacts provide a secure and efficient connection, with a pitch of .156 inches and row spacing of .2 inches for optimal signal transmission. With 42 positions, this connector offers ample connectivity options for your PCB assembly. Its straight mount orientation allows for easy installation on your board. Operating in a wide temperature range of -40 to 105 °C, it is suitable for use in various industrial settings. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.