887-042-542-204

Heilind Number:EDA887-042-542-204
Manufacturer:EDAC
Manufacturer Number:887-042-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-204

Detailed Description

Elevate your electronic assembly with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 3A amperage rating. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee long-lasting durability. Featuring two rows and 42 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any project.