887-042-542-607

Heilind Number:EDA887-042-542-607
Manufacturer:EDAC
Manufacturer Number:887-042-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for uncompromised performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a 3A amperage rating, it's suitable for a wide range of applications. Whether for industrial machinery or telecommunications equipment, this connector is a dependable choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments with ease. Trust in our product for seamless board-to-board connections, essential for the optimal performance of your electronic systems.