887-042-542-802

Heilind Number:EDA887-042-542-802
Manufacturer:EDAC
Manufacturer Number:887-042-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-802

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is capable of withstanding high temperatures, making it ideal for a variety of industrial applications. With a 3A amperage rating, it ensures reliable power transfer. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for optimal performance and safety. Offering two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 42 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connections with this essential component.