887-042-542-803

Heilind Number:EDA887-042-542-803
Manufacturer:EDAC
Manufacturer Number:887-042-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-803

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing material, this connector offers both durability and style. Featuring two rows and a total of 42 positions, it ensures seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. This connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB designs with this essential component, a testament to our commitment to quality and performance.