887-042-542-812

Heilind Number:EDA887-042-542-812
Manufacturer:EDAC
Manufacturer Number:887-042-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3A, it's perfect for power-intensive applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient data transmission. With 42 positions, it provides ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in this connector for seamless and secure board-to-board PCB connections in your projects.