887-042-544-101

Heilind Number:EDA887-042-544-101
Manufacturer:EDAC
Manufacturer Number:887-042-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers precise positioning for up to 42 connections. This straight mount connector is ideal for board-to-board PCB applications, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.