887-042-544-102

Heilind Number:EDA887-042-544-102
Manufacturer:EDAC
Manufacturer Number:887-042-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-102

Detailed Description

Enhance PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row featuring 42 positions, this connector offers seamless board-to-board integration. Its copper alloy contacts guarantee efficient power transmission, supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic assemblies. Elevate your connectivity solutions with this essential product.