887-042-544-103

Heilind Number:EDA887-042-544-103
Manufacturer:EDAC
Manufacturer Number:887-042-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3 A amperage rating and is crafted with UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row design featuring 42 positions and copper alloy contact material, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding applications in various industries. Upgrade to this cutting-edge connector for unparalleled connectivity on your PCBs.