887-042-544-104

Heilind Number:EDA887-042-544-104
Manufacturer:EDAC
Manufacturer Number:887-042-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-104

Detailed Description

Elevate your board-to-board PCB connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector features a single row with 42 positions, offering ample connectivity options. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliability in high-temperature environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications where durability and performance are paramount. Upgrade your PCB connections with this top-tier component.