887-042-544-112

Heilind Number:EDA887-042-544-112
Manufacturer:EDAC
Manufacturer Number:887-042-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105°C. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and performance. With a single row, 42 positions, and a pitch of .156 inches, it offers efficient and secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for seamless and dependable performance in your electronic applications.