887-042-544-201

Heilind Number:EDA887-042-544-201
Manufacturer:EDAC
Manufacturer Number:887-042-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A, it provides secure power transmission for your electronic devices. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer efficient signal transmission across 42 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Perfect for a variety of applications, this connector is a vital component for seamless board-to-board connections. Upgrade your system today with this essential connectivity solution.