887-042-544-207

Heilind Number:EDA887-042-544-207
Manufacturer:EDAC
Manufacturer Number:887-042-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Featuring a sleek Black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even in high-temperature environments. With two rows and 42 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your board-to-board connections with this straight-mount Card Edge Connector, a must-have in any tech enthusiast's toolkit.