887-042-544-603

Heilind Number:EDA887-042-544-603
Manufacturer:EDAC
Manufacturer Number:887-042-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-603

Detailed Description

Enhance connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector offers a reliable amperage of 3A, making it suitable for various applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and efficient signal transfer. With a single row configuration and 42 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.