887-042-544-604

Heilind Number:EDA887-042-544-604
Manufacturer:EDAC
Manufacturer Number:887-042-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-604

Detailed Description

Elevate your circuit connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Featuring a single row layout with 42 positions, it ensures seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have component for your projects. Upgrade your PCB connectivity with ease and precision.