887-042-544-802

Heilind Number:EDA887-042-544-802
Manufacturer:EDAC
Manufacturer Number:887-042-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Offering a two-row configuration with a total of 42 positions, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup, guaranteeing efficiency and longevity in all your connectivity needs.