887-042-544-807

Heilind Number:EDA887-042-544-807
Manufacturer:EDAC
Manufacturer Number:887-042-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution for demanding applications. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both high temperature resistance and safety. With two rows of contact points crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 42 positions, offer versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Upgrade your connectivity with this essential component for seamless board-to-board connections.