887-042-544-812

Heilind Number:EDA887-042-544-812
Manufacturer:EDAC
Manufacturer Number:887-042-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-544-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board connections. This essential component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable performance even in high-temperature environments. With a dual-row configuration and 42 positions, it offers ample connectivity for your PCB assembly needs. Crafted with precision, the copper alloy contacts guarantee secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Trust in its quality to enhance the connectivity and functionality of your devices.