887-042-555-201

Heilind Number:EDA887-042-555-201
Manufacturer:EDAC
Manufacturer Number:887-042-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Polyphenylene Sulfide housing. With a sleek black finish, it not only offers durability but also adds a touch of sophistication to your electronic setup. The copper alloy contact material ensures reliable conductivity, while the two rows of 42 positions each allow for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Its .156" pitch and .2" row spacing, along with a straight mount orientation, make installation a breeze. Trust in this indispensable component for seamless board-to-board connections, achieving optimal performance with every use.