887-042-555-202

Heilind Number:EDA887-042-555-202
Manufacturer:EDAC
Manufacturer Number:887-042-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-202

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector. Designed for peak performance, this connector boasts a sleek black finish and is engineered to handle high temperatures, making it ideal for demanding applications. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a total of 42 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient PCB connectivity. Explore our full range of connectors for even more high-quality solutions.