887-042-555-203

Heilind Number:EDA887-042-555-203
Manufacturer:EDAC
Manufacturer Number:887-042-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a black finish and a straight mount orientation, it seamlessly integrates into your setup. Offering 42 positions in 2 rows and a pitch of .156 inches, it's perfect for demanding PCB applications. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's a must-have for efficient and durable board-to-board connectivity. Upgrade your system with this essential component today.