887-042-555-204

Heilind Number:EDA887-042-555-204
Manufacturer:EDAC
Manufacturer Number:887-042-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for rugged performance, this black connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees exceptional durability in high-temperature environments. With two rows and 42 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts and .156-inch pitch deliver optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Explore seamless integration and secure your connections with this essential component.