887-042-555-212

Heilind Number:EDA887-042-555-212
Manufacturer:EDAC
Manufacturer Number:887-042-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is a must-have for your PCB projects. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission even in high-temperature environments. Featuring two rows and 42 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board PCB connections in your electronic designs.