887-042-555-802

Heilind Number:EDA887-042-555-802
Manufacturer:EDAC
Manufacturer Number:887-042-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability and safety. With a two-row configuration and a total of 42 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications, from industrial machinery to telecommunications equipment. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your connection standards with this essential component.