887-042-555-803

Heilind Number:EDA887-042-555-803
Manufacturer:EDAC
Manufacturer Number:887-042-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage, ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows of 42 positions each, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial applications. Explore seamless connectivity solutions with our Card Edge Connector.