887-042-555-808

Heilind Number:EDA887-042-555-808
Manufacturer:EDAC
Manufacturer Number:887-042-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a double row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Ideal for high-speed data transmission and power delivery, this connector is a must-have for demanding electronic applications.