887-042-555-812

Heilind Number:EDA887-042-555-812
Manufacturer:EDAC
Manufacturer Number:887-042-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector offers a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding conditions. Featuring two rows with a total of 42 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation and row spacing of .2 inches allow for easy installation. Trust in this essential component for robust and efficient PCB connectivity.