887-042-556-201

Heilind Number:EDA887-042-556-201
Manufacturer:EDAC
Manufacturer Number:887-042-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in the most demanding environments. With a dual-row configuration and 42 positions, it provides ample connectivity for your applications. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly task. Elevate your connectivity game with this essential tool.