887-042-556-203

Heilind Number:EDA887-042-556-203
Manufacturer:EDAC
Manufacturer Number:887-042-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-203

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic systems, our High Temp Card Edge Connector is designed for optimal performance. With a sleek black exterior, it seamlessly integrates into various devices. Boasting a 3A amperage capacity and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures safe and efficient power transmission. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers a total of 42 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in the PCB and electronics industry. Trust in its durability and performance for seamless board-to-board connections.