887-042-556-204

Heilind Number:EDA887-042-556-204
Manufacturer:EDAC
Manufacturer Number:887-042-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-204

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a sleek black finish and two rows of precision-formed Copper Alloy contacts, it offers seamless communication between boards. The .156-inch pitch and .2-inch row spacing, along with 42 positions, guarantee a secure and efficient connection. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial and high-temperature applications. Trust in our Card Edge Connector for unparalleled performance and durability.