887-042-556-208

Heilind Number:EDA887-042-556-208
Manufacturer:EDAC
Manufacturer Number:887-042-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-208

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs. Upgrade your systems with this high-performance Card Edge Connector and experience efficient and reliable connectivity like never before.