887-042-556-212

Heilind Number:EDA887-042-556-212
Manufacturer:EDAC
Manufacturer Number:887-042-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for durability, this connector features a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in challenging environments. With two rows and a total of 42 positions, it offers ample connectivity for your PCB boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.