887-042-556-802

Heilind Number:EDA887-042-556-802
Manufacturer:EDAC
Manufacturer Number:887-042-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-802

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable power transmission at an amperage of 3A. With a total of 42 positions, it offers ample connectivity options for your applications. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.