887-042-556-807

Heilind Number:EDA887-042-556-807
Manufacturer:EDAC
Manufacturer Number:887-042-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and features two rows of 42 positions each, ensuring seamless data transmission. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability even in the most demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuitry, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.