887-042-556-808

Heilind Number:EDA887-042-556-808
Manufacturer:EDAC
Manufacturer Number:887-042-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row setup and 42 positions, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your circuitry. Engineered for versatility, it offers a straight mount orientation, making installation a breeze. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Elevate your PCB designs with this essential component, a must-have in the realm of connectors.