887-042-556-812

Heilind Number:EDA887-042-556-812
Manufacturer:EDAC
Manufacturer Number:887-042-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for high-temperature applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient power transmission. With two rows and 42 positions, it offers ample connectivity options for your board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Choose this black connector for its superior quality and performance, perfect for industrial and electronic projects.