887-042-558-103

Heilind Number:EDA887-042-558-103
Manufacturer:EDAC
Manufacturer Number:887-042-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek Black. Designed for durability, it boasts a maximum amperage of 3 A and features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row of 42 contact positions, it facilitates seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation adds versatility, and it's built to withstand extreme operating temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for efficient PCB connectivity.