887-042-558-108

Heilind Number:EDA887-042-558-108
Manufacturer:EDAC
Manufacturer Number:887-042-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimum performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 42 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for robust and long-lasting performance in your electronic projects.