887-042-558-201

Heilind Number:EDA887-042-558-201
Manufacturer:EDAC
Manufacturer Number:887-042-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB assemblies. The right-angle mount orientation makes it versatile for various applications, while its .156-inch pitch and .2-inch row spacing provide precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and electronic projects. Upgrade your connectivity solutions with this essential component.