887-042-558-204

Heilind Number:EDA887-042-558-204
Manufacturer:EDAC
Manufacturer Number:887-042-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-204

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity with 42 positions available. The right-angle mount orientation adds versatility to installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various PCB applications. Perfect for industry professionals looking for top-notch performance and longevity.