887-042-558-207

Heilind Number:EDA887-042-558-207
Manufacturer:EDAC
Manufacturer Number:887-042-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector guarantees high performance in extreme environments. Featuring two rows of 42 copper alloy contacts, it ensures seamless data transmission at a pitch of .156 inches. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. The right-angle mount orientation offers easy installation, while a row spacing of .2 inches provides efficient PCB layout. Upgrade your setup with this essential component for reliable board-to-board connections.