887-042-558-602

Heilind Number:EDA887-042-558-602
Manufacturer:EDAC
Manufacturer Number:887-042-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-602

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 42 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its right-angle mount orientation adds versatility to your PCB setups, making it a must-have in your inventory of electronic components. Trust in the quality and functionality of this essential connector for seamless board-to-board connections.