887-042-558-603

Heilind Number:EDA887-042-558-603
Manufacturer:EDAC
Manufacturer Number:887-042-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in high-temperature environments. With a single row layout and 42 positions, it provides ample connectivity for various applications. The Copper Alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial machinery or consumer electronics, this connector, with a 3A amperage rating, delivers exceptional power distribution. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse operating conditions. Upgrade your PCB connections with this essential component.