887-042-558-604

Heilind Number:EDA887-042-558-604
Manufacturer:EDAC
Manufacturer Number:887-042-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black hue that adds a professional touch to your assembly. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The single row layout with 42 positions allows for efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. Its right-angle mount orientation enables versatile installation options, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Take your connectivity to the next level with this essential component in the realm of electronic engineering.