887-042-558-608

Heilind Number:EDA887-042-558-608
Manufacturer:EDAC
Manufacturer Number:887-042-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-608

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for optimal performance in extreme conditions. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. Featuring a single row layout with 42 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the quality and efficiency of this black Card Edge Connector to meet your connectivity needs.