887-042-558-803

Heilind Number:EDA887-042-558-803
Manufacturer:EDAC
Manufacturer Number:887-042-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-803

Detailed Description

Enhance high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage, perfect for demanding applications. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment. Featuring two rows of copper alloy contacts with a pitch and row spacing of .156 and .2 inches respectively, it offers seamless integration on your PCB. With a total of 42 positions, it ensures extensive connectivity possibilities. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures consistent performance in harsh conditions. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.