887-042-558-804

Heilind Number:EDA887-042-558-804
Manufacturer:EDAC
Manufacturer Number:887-042-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-804

Detailed Description

Discover the ideal solution for high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and a total of 42 positions, it offers ample connectivity options. The contact material, copper alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its right angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Trust in this connector for secure and high-speed board-to-board connections in your projects.